MG Chemicals 532 technical specifications.
| Length | 152mm |
| Mount | PCB |
| Series | 500 |
| Weight | 1lb |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 532 to view detailed technical specifications.
No datasheet is available for this part.