MG Chemicals 533 technical specifications.
| Board Thickness | 0.063inch |
| Length | 152mm |
| Mount | PCB |
| Package Quantity | 5 |
| Series | 500 |
| Weight | 1lb |
| Width | 228mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 533 to view detailed technical specifications.
No datasheet is available for this part.