
MG Chemicals 551 technical specifications.
| Flammability Rating | UL94 V-0 |
| Length | 152mm |
| Material | Copper |
| Mount | PCB |
| Series | 500 |
| Weight | 1lb |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
