
MG Chemicals 576 technical specifications.
| Length | 609mm |
| Material | Copper |
| Mount | PCB |
| Series | 500 |
| Width | 914mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.