
MG Chemicals 676 technical specifications.
| Length | 200mm |
| Material | Copper, Phenolic, Paper |
| Mount | PCB |
| Series | 600 |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 676 to view detailed technical specifications.
No datasheet is available for this part.
