
MG Chemicals 811-100 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Length | 152mm |
| Package Quantity | 50 |
| Size | 6inch |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 811-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.