
Lead-free foam swabs, 6-inch (152mm) length, single-ended design. Bulk packaging for production environments. 1lb weight.
MG Chemicals 812-50 technical specifications.
| Lead Free | Lead Free |
| Length | 152mm |
| Packaging | Bulk |
| Size | 6inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 812-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
