
MG Chemicals 814-50 technical specifications.
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Polypropylene |
| Package Quantity | 2 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 814-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.