
Lead-free contact cleaner and solvent, colorless liquid, packaged in bulk. Features a 7-inch size and 172g net weight, operating effectively at 18°C. This high-purity solvent is designed for cleaning electronic contacts and removing contaminants.
MG Chemicals 8241-T technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Series | 8241 |
| Size | 7inch |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 8241-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
