MG Chemicals 830-34623 technical specifications.
| Lead Free | Lead Free |
| Packaging | Box |
| Series | Kimtech Science® |
| Size | 213.36mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 830-34623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.