
MG Chemicals 830-91371 technical specifications.
| Lead Free | Lead Free |
| Series | Wypall® |
| Size | 12.25inch |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 830-91371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.