Two-component epoxy adhesive, black in color, with a 1:1 mix ratio by volume. Features a high viscosity of 700,000 cPs for Part B, a volume resistivity of 1e12 Ohm.cm, and a tensile strength of 4.2 N/mm². Achieves a cure time of 1.33 hours and exhibits a glass transition temperature of 9 °C.
MG Chemicals 8329TFS-50ML technical specifications.
| Cure Time | 1.33h |
| Color | Black |
| Tensile Strength | 4.2N/mm² |
| Volume Resistivity | 1e12Ohm.cm |
| Viscosity | 700000cps(Part B) |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 9°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 8329TFS-50ML to view detailed technical specifications.
No datasheet is available for this part.