
Two-component epoxy adhesive with a 2:1 mix ratio by volume. Features a viscosity of 3300 cP and a tensile strength of 57 N/mm². Cures in 24 hours at 22°C, achieving a glass transition temperature of 49°C. Available in black and amber.
MG Chemicals 832B-3L technical specifications.
| Cure Time | 24@22°Ch |
| Color | Black/Amber |
| Tensile Strength | 57N/mm² |
| Viscosity | 3300cp |
| Mixed Ratio by Volume | 2:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 49°C |
| Cage Code | 38639 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 832B-3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.