Two-component epoxy adhesive with a 1:1 mix ratio by volume. Offers a tensile strength of 4600 PSI and a volume resistivity of 1.4e13 Ohm.cm. Viscosity is 5900 cPs for Part A and 2300 cPs for Part B. Available in amber, black, and clear colors, this epoxy cures in 24 hours at 25°C and has a glass transition temperature of 41°C.
MG Chemicals 832HD-400ML technical specifications.
| Cure Time | 24@25°Ch |
| Color | Amber/Black/Clear |
| Tensile Strength | 4600PSI |
| Volume Resistivity | 1.4e13Ohm.cm |
| Viscosity | 5900cps(Part A)/2300cps(Part B) |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 41°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 832HD-400ML to view detailed technical specifications.
No datasheet is available for this part.