
MG Chemicals 8331-14G technical specifications.
| Package/Case | Epoxy |
| Color | Grey, Silver |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | 8331 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 8331-14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
