
Orange flux paste in a 0.025-inch diameter syringe for precise application. This bulk-packaged flux is designed for soldering and rework processes, offering efficient cleaning action. The 10-unit package provides a convenient supply for production needs.
MG Chemicals 8341-10ML technical specifications.
| Color | Orange |
| Diameter | 0.025inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 1.587328oz |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 8341-10ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
