MG Chemicals 834FRB-3L technical specifications.
| Cure Time | 24@20°Ch |
| Color | Black/Dark Gray |
| Tensile Strength | 3335PSI |
| Volume Resistivity | 1.4e15Ohm.cm |
| Viscosity | 1900cps(Part A)/4800cps(Part B) |
| Mixed Ratio by Volume | 2:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 39°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 834FRB-3L to view detailed technical specifications.
No datasheet is available for this part.