
MG Chemicals 835-P technical specifications.
| Color | Orange |
| Diameter | 0.032inch |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 1.587328oz |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 835-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
