Gray aerosol coating designed for application on aluminum, ceramic, copper, epoxy, plastic, and wood substrates. Achieves touch dry in a maximum of 10 minutes. Operates effectively within a temperature range of -40 °C to 120 °C.
MG Chemicals 841AR-340G technical specifications.
| Substrate | Aluminum|Ceramic|Copper|Epoxy|Plastic|Wood |
| Maximum Touch Dry Time | 10min |
| Form | Aerosol |
| Color | Gray |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 841AR-340G to view detailed technical specifications.
No datasheet is available for this part.