
MG Chemicals 8420-P technical specifications.
| Color | Grey, Silver |
| Lead Free | Lead Free |
| Package Quantity | 2 |
| Series | 8420 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 8420-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
