
Double-ended cleaning brush, 114mm in length, designed for general production applications. This lead-free brush is packaged in quantities of five, with a total weight of 1lb.
MG Chemicals 856 technical specifications.
| Lead Free | Lead Free |
| Length | 114mm |
| Package Quantity | 5 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
