
MG Chemicals 857 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Length | 127mm |
| Packaging | Bulk |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 857 to view detailed technical specifications.
No datasheet is available for this part.
