Liquid solder mask, available in red/translucent or opaque pink, packaged in a tube. Features a viscosity of 29000 cP and 50% solid content, curing in 60 minutes. Applied mask thickness ranges from 20 to 30 mil, with a product weight of 250 g.
MG Chemicals 862-250ML technical specifications.
| Form | Liquid |
| Color | (Red/Translucent)|(Opaque/Pink) |
| Package | Tube |
| Solid Content | 50% |
| Viscosity | 29000cP |
| Cure Time | 60min |
| Mask Thickness | 20 to 30mil |
| Product Weight | 250g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 862-250ML to view detailed technical specifications.
No datasheet is available for this part.