White one-component silicone adhesive offering 400% elongation and 550 PSI tensile strength. Features a volume resistivity of 3e15 Ohm.cm and a viscosity of 350g/min. Achieves full cure in 48 hours.
MG Chemicals RTV162-85ML technical specifications.
| Cure Time | 48h |
| Color | White |
| Tensile Strength | 550PSI |
| Volume Resistivity | 3e15Ohm.cm |
| Viscosity | 350g/min |
| Technology | One Compound |
| Elongation | 400% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals RTV162-85ML to view detailed technical specifications.
No datasheet is available for this part.