
Two-component red silicone adhesive featuring a viscosity range of 25000cps/55000cps. Achieves a tensile strength of 990 PSI and an elongation of 120%. Exhibits a volume resistivity of 4.4e14 Ohm.cm. Full cure is achieved in 24 hours.
MG Chemicals RTV60-1P technical specifications.
| Cure Time | 24h |
| Color | Red |
| Tensile Strength | 990PSI |
| Volume Resistivity | 4.4e14Ohm.cm |
| Viscosity | 25000cps/55000cps |
| Technology | Two Compound |
| Elongation | 120% |
| Cage Code | 38639 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals RTV60-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.