MG Electronics CMB-1W technical specifications.
| Height | 2inch |
| Length | 6inch |
| Mount | Clip |
| Weight | 0.7lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics CMB-1W to view detailed technical specifications.
No datasheet is available for this part.