MG Electronics DPS-24AC-12DC-16 technical specifications.
| Height | 4inch |
| Length | 12.25inch |
| Weight | 13.75lb |
| Width | 11.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics DPS-24AC-12DC-16 to view detailed technical specifications.
No datasheet is available for this part.