MG Electronics DPS-4UL technical specifications.
| Height | 3.75inch |
| Length | 10inch |
| Weight | 7.99lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics DPS-4UL to view detailed technical specifications.
No datasheet is available for this part.