MG Electronics DPS-9UL technical specifications.
| Height | 4inch |
| Length | 10inch |
| Weight | 8lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics DPS-9UL to view detailed technical specifications.
No datasheet is available for this part.