MG Electronics HPS124UL technical specifications.
| Height | 4inch |
| Length | 10.75inch |
| Weight | 5.09lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics HPS124UL to view detailed technical specifications.
No datasheet is available for this part.