MG Electronics HPS129UL technical specifications.
| Height | 4inch |
| Length | 11inch |
| Weight | 5.25lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics HPS129UL to view detailed technical specifications.
No datasheet is available for this part.