MG Electronics LUX-300 technical specifications.
| Height | 6.25inch |
| Length | 18inch |
| Mount | Desktop |
| Weight | 6.146lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics LUX-300 to view detailed technical specifications.
No datasheet is available for this part.