MG Electronics MGT-1220 technical specifications.
| Approvals | UL |
| Color | White |
| Height | 1.9inch |
| Length | 3.2inch |
| Mount | Screw |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics MGT-1220 to view detailed technical specifications.
No datasheet is available for this part.