MG Electronics MGT2440 technical specifications.
| Height | 3inch |
| Length | 4.25inch |
| Mount | Panel |
| Weight | 1.4408lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics MGT2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.