
MG Electronics SBT-1606S technical specifications.
| Height | 14mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Input Voltage | 6V |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for MG Electronics SBT-1606S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
