MG Electronics ST-121A technical specifications.
| Approvals | UL, CE |
| Height | 3.8inch |
| Length | 1.8inch |
| Max Output Power | 12W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Carton |
| Weight | 0.27lb |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for MG Electronics ST-121A to view detailed technical specifications.
No datasheet is available for this part.