MG Electronics ST-122A technical specifications.
| Approvals | UL, CEC |
| Efficiency | 78.6% |
| Height | 3.8inch |
| Length | 1.8inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 24W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Carton |
| Polarity | Positive |
| Weight | 0.35lb |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for MG Electronics ST-122A to view detailed technical specifications.
No datasheet is available for this part.