The ST-12500 power supply from MG Electronics is a screw mount device with a maximum output power of 6W and a maximum output current of 500mA. It has a single output and meets the safety standards of UL and CEC. The supply is packaged in a carton and measures 3.8 inches in height, 1.8 inches in length, and 2.1 inches in width, weighing 0.22 pounds.
MG Electronics ST-12500 technical specifications.
| Approvals | UL, CEC |
| Height | 3.8inch |
| Length | 1.8inch |
| Max Output Power | 6W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Packaging | Carton |
| Weight | 0.22lb |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for MG Electronics ST-12500 to view detailed technical specifications.
No datasheet is available for this part.