
MH Connectors 1060-0135-02 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 26.4mm |
| Length | 59.3mm |
| Shielding | Shielded |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors 1060-0135-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
