
MH Connectors 1060-0135-04 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 42.9mm |
| Length | 89.7mm |
| Shielding | Shielded |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for MH Connectors 1060-0135-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
