MH Connectors 6260-0106-02 technical specifications.
| Color | Silver |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors 6260-0106-02 to view detailed technical specifications.
No datasheet is available for this part.