
MH Connectors 6560-0206-33 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 40.3mm |
| Length | 53.19mm |
| Shielding | Shielded |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for MH Connectors 6560-0206-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.