MH Connectors 6560-0305-05 technical specifications.
| Mount | Clamp |
| Number of Contacts | 50 |
| Orientation | Straight |
| Series | MHDTZI |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors 6560-0305-05 to view detailed technical specifications.
No datasheet is available for this part.