
MH Connectors 6560-0805-02 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 41.5mm |
| Length | 39.5mm |
| Shielding | Shielded |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for MH Connectors 6560-0805-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
