MH Connectors C88220000 technical specifications.
| Body Material | ABS |
| Color | Silver |
| Height | 44.1mm |
| Material | ABS, Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 53.1mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors C88220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.