MH Connectors D45PPK9-K technical specifications.
| Color | Black |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Series | MHD45PPK |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors D45PPK9-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.