MH Connectors D45ZK-15-K technical specifications.
| Height | 40.3mm |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors D45ZK-15-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.