MH Connectors D45ZK37-K technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Height | 40.3mm |
| Material | Zinc |
| Reach SVHC Compliant | Yes |
| Width | 69.7mm |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors D45ZK37-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.