MH Connectors D45ZK9-BK-K technical specifications.
| Package/Case | Metal |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors D45ZK9-BK-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.