MH Connectors DCMR09-SL technical specifications.
| Material | DIE-CAST ZINC |
| Overall Depth | 15.09mm |
| Reach SVHC Compliant | No |
| Series | MHDCMR |
| Width | 19.81mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors DCMR09-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.